NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- RS Stock No.:
- 453-986
- Mfr. Part No.:
- 4T-HM218238/HM218210
- Manufacturer:
- NTN
Subtotal (1 unit)*
€208.92
(exc. VAT)
€256.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.92 |
*price indicative
- RS Stock No.:
- 453-986
- Mfr. Part No.:
- 4T-HM218238/HM218210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-HM218238/HM218210 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-HM218238/HM218210 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to meet the stringent demands of various applications, providing unparalleled reliability and performance. With a tapered roller bearing and a pressed steel cage, it ensures improved load distribution and durability. Ideal for industries requiring robust solutions, this premium product supports smooth gearbox operation while optimising efficiency. The meticulous engineering behind it guarantees longevity, making this bearing an essential choice for those looking to enhance their machinerys lifespan and reliability.
Optimised for improved heat dissipation which extends service life
Ideal for use in both gearbox and differential assemblies
Manufactured with precision to ensure a perfect fit and function
Contributes to smoother operation and reduced friction in machinery
Related links
- NTN 4T-HM218248/HM218210 Taper Roller 89.97 mm ID Roller Bearing, 146.975 mm OD
- FAG KHM218248-HM218210 Taper Roller 89.98 mm ID Roller Bearing, 146.975 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-02473/02420 Taper Roller Roller Bearing
- NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing
- NTN 4T-H212749/H212710 Taper Roller Roller Bearing
- NTN 4T-29590/29522 Taper Roller Roller Bearing
