FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 313-293
- Mfr. Part No.:
- 22313-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€267.19
(exc. VAT)
€328.64
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €267.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-293
- Mfr. Part No.:
- 22313-E1-XL-K-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 365000N | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Dynamic Load Rating | 350000N | |
| Outside Diameter | 140mm | |
| Series | 223..-E1-K | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 5000rpm | ||
Number of Rows 2 | ||
Static Load Rating 365000N | ||
Standards/Approvals DIN 635-2, RoHS | ||
Dynamic Load Rating 350000N | ||
Outside Diameter 140mm | ||
Series 223..-E1-K | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-K-C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
