RS Better World
FAG 22316-E1-XL Parallel 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 260-0401
- Mfr. Part No.:
- 22316-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€459.10
(exc. VAT)
€564.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0401
- Mfr. Part No.:
- 22316-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4250rpm | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 495000N | |
| Outside Diameter | 170mm | |
| Static Load Rating | 510000N | |
| Series | 22316-E1-XL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Limiting Speed 4250rpm | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 495000N | ||
Outside Diameter 170mm | ||
Static Load Rating 510000N | ||
Series 22316-E1-XL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 80mm Inside Diameter, 170mm Outside Diameter - 22316-E1-XL
This spherical roller bearing is engineered to excel in demanding applications. It features an 80mm inside diameter and a robust 170mm outside diameter, making it suitable for various mechanical setups. The cylindrical bore type enhances its application versatility, while the exceptional load ratings ensure reliable operation even under challenging conditions.
Features & Benefits
• High static load rating of 510,000 N ensures durability
• Capable of withstanding speeds of up to 4,250 r/min
• Sheet metal cage contributes to its compact design
• Designed for efficient axial and radial load handling
Applications
• Used in heavy machinery requiring reliable load support
• Suitable for automation systems with high-speed demands
• Can be used in electrical motor assemblies
• Ideal for in the mechanical engineering sector
• Utilised in industrial fans and pumps for enhanced performance
What is the significance of the dynamic load rating for performance?
The dynamic load rating indicates the maximum load the bearing can sustain while in motion, which directly affects the lifespan and reliability of the application. A higher rating, such as 495,000 N, indicates that it can endure demanding conditions without failure.
How does the operating temperature range impact usability?
The temperature range of -30°C to 200°C allows for flexibility in applications across different environments, including cold storage and high-temperature operations. This versatility assures consistent performance regardless of thermal challenges.
What does the cage material contribute to the bearings performance?
The sheet metal cage is designed to provide strength while keeping the overall weight low. This construction ensures smooth operation and reduces friction, which is crucial for high-speed applications.
Related links
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K K Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22216-E1-XL Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22219-E1-XL Parallel 95 mm ID Roller Bearing, 170 mm OD
- FAG 29416-E1-XL 80 mm ID Spherical Roller Bearing, 170 mm OD
