NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 38 mm OD
- RS Stock No.:
- 453-040
- Mfr. Part No.:
- NA4909LL/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€68.20
(exc. VAT)
€83.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.20 |
*price indicative
- RS Stock No.:
- 453-040
- Mfr. Part No.:
- NA4909LL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 38mm | |
| Static Load Rating | 57kN | |
| Dynamic Load Rating | 28.6kN | |
| Maximum Speed - Grease | 3800rpm | |
| Series | NA4909LL/3AS | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 38mm | ||
Static Load Rating 57kN | ||
Dynamic Load Rating 28.6kN | ||
Maximum Speed - Grease 3800rpm | ||
Series NA4909LL/3AS | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring 28 mm OD
- NTN NK35/30R 35 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
