NTN NK29/30R 29 mm ID Roller Bearing Machined-ring, Needle Roller, 38 mm OD
- RS Stock No.:
- 455-480
- Mfr. Part No.:
- NK29/30R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 455-480
- Mfr. Part No.:
- NK29/30R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NK29/30R | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Internal Clearance | CN | |
| Limiting Speed | 14000rpm | |
| Dynamic Load Rating | 27.5kN | |
| Outside Diameter | 38mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 50.5kN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 29mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series NK29/30R | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Internal Clearance CN | ||
Limiting Speed 14000rpm | ||
Dynamic Load Rating 27.5kN | ||
Outside Diameter 38mm | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 50.5kN | ||
Number of Rows 1 | ||
End Type Open | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing offers a combination of precision and reliability that meets the robust demands of modern machinery. Designed with a machined-ring and without an inner ring, this bearing features double-side ribs for enhanced stability and an integral lubrication hole, ensuring optimal performance in various operating conditions. With a compact form factor, it is ideal for applications where space is limited, and efficient load distribution is paramount. This product guarantees long-lasting durability and minimal maintenance, contributing to reduced downtime and increased efficiency in mechanical assemblies.
Constructed to withstand extreme temperatures, ensuring consistent performance
Manufactured with 100Cr6 steel, offering superior wear resistance
Features a radial clearance class that meets standard industrial requirements
Allows for smooth rotation at high speeds, facilitating dynamic applications
Related links
- NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK38/20R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
