NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring, Needle Roller, 38 mm OD
- RS Stock No.:
- 453-774
- Mfr. Part No.:
- NK29/30R+1R25X29X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€35.93
(exc. VAT)
€44.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.93 |
*price indicative
- RS Stock No.:
- 453-774
- Mfr. Part No.:
- NK29/30R+1R25X29X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 14000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Maximum Speed - Oil | 14000rpm | |
| Series | NK29/30R+1R25X29X30 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Static Load Rating | 50.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 38mm | |
| Dynamic Load Rating | 27.5kN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 14000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Maximum Speed - Oil 14000rpm | ||
Series NK29/30R+1R25X29X30 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Static Load Rating 50.5kN | ||
Internal Clearance CN | ||
Outside Diameter 38mm | ||
Dynamic Load Rating 27.5kN | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined-ring and inner ring is engineered for precision and durability. This exceptional component is designed to withstand significant dynamic and static loads, making it ideal for demanding applications. Crafted with innovative features, it includes a lubrication hole on the outer ring for optimal performance and longevity. Its robust construction ensures reliable operation even under challenging conditions, while the specified temperature range provides versatility across various environments. With its advanced design and high-quality materials, this bearing is a testament to modern engineering, promising both reliability and efficiency in performance.
Constructed to accommodate both grease and oil lubrication methods
Offers a minimum shoulder diameter, ensuring secure fitment
Manufactured with premium materials for maximum durability
Designed to operate effectively within a broad temperature range
Related links
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN NK38/20R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
