NTN NA6904R 20 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 37 mm OD
- RS Stock No.:
- 453-048
- Mfr. Part No.:
- NA6904R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€48.94
(exc. VAT)
€60.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.94 |
*price indicative
- RS Stock No.:
- 453-048
- Mfr. Part No.:
- NA6904R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Limiting Speed | 11000rpm | |
| Static Load Rating | 50.5kN | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 16000rpm | |
| Outside Diameter | 37mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 36.5kN | |
| Standards/Approvals | RoHS | |
| Series | NA6904R | |
| Race Type | Needle Roller | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Limiting Speed 11000rpm | ||
Static Load Rating 50.5kN | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 16000rpm | ||
Outside Diameter 37mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 36.5kN | ||
Standards/Approvals RoHS | ||
Series NA6904R | ||
Race Type Needle Roller | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring 52 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NA6907R 35 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
- NTN NA6910R 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NK6/12T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- NTN NK24/16R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
