NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 52 mm OD
- RS Stock No.:
- 453-480
- Mfr. Part No.:
- NKS37
- Manufacturer:
- NTN
Subtotal (1 unit)*
€41.74
(exc. VAT)
€51.34
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.74 |
*price indicative
- RS Stock No.:
- 453-480
- Mfr. Part No.:
- NKS37
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 37mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 41kN | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 26.3kN | |
| Series | NKS37 | |
| End Type | Open | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 37mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 41kN | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 26.3kN | ||
Series NKS37 | ||
End Type Open | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Standards/Approvals RoHS | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA6904R 20 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NA4904LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
