NTN 4T-LM29710 Single Row Tapered Roller Roller Bearing, 65.088 mm OD
- RS Stock No.:
- 453-196
- Mfr. Part No.:
- 4T-LM29710
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 453-196
- Mfr. Part No.:
- 4T-LM29710
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 13.97mm | |
| Series | 4T-LM29710 | |
| Outside Diameter | 65.088mm | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 13.97mm | ||
Series 4T-LM29710 | ||
Outside Diameter 65.088mm | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings have been engineered to deliver exceptional performance and reliability, making them an indispensable component in various machinery. Designed for superior load distribution, these bearings facilitate smoother operation and reduced friction, ensuring longevity and durability in demanding environments. The robust construction, coupled with well-thought-out dimensions, allows for precise fitment and optimal performance. This product is perfect for industries requiring dependable and efficient mechanical solutions, thereby maximising productivity and reducing downtime. Whether employed in automotive applications or heavy machinery, these bearings demonstrate impressive resilience, adapting seamlessly to the rigours of continuous use.
Engineered for superior load handling capabilities
Optimised design ensures minimal friction during operation
Robust construction provides enhanced durability for long-term use
Tailored for seamless integration into various mechanical setups
Promotes smoother machine operations, enhancing overall efficiency
Ideally suited for applications that demand high reliability
Related links
- NTN 4T-LM48510 Single Row Tapered Roller Roller Bearing, 65.088 mm OD
- NTN 4T-LM29749 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-LM29749/LM29710 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-LM29749/LM29711 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- FAG KLM48548-LM48510 Taper Roller 34.93 mm ID Roller Bearing, 65.088 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
