NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD

Subtotal (1 unit)*

€5.85

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.85

*price indicative

RS Stock No.:
453-208
Mfr. Part No.:
4T-M12610
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Standards/Approvals

RoHS

End Type

Open

Number of Rows

1

Series

4T-M12610

Outside Diameter

50.005mm

Bearing Material

Case Carburised Steel

Cup Width

13.97mm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings are designed for versatility and optimal performance in various applications. This product exhibits exceptional durability, ensuring a long service life while handling radial and axial loads efficiently. Engineered with precision, these bearings support smooth rotational motion and enhance the overall operational reliability of your machinery. Whether used in automotive, industrial, or commercial sectors, this bearing exemplifies high quality and engineering excellence, making it a dependable choice for professionals and DIY enthusiasts alike. With well-defined product specifications, it promises to meet the demands of modern engineering requirements, providing stability and increased performance.

Optimised for a high rating life coefficient, providing reliable long-term performance

Minimal shoulder diameter and carefully calculated fillet radius to reduce stress concentrations

Supports improved machine performance through superior load distribution

Ideal for a diverse range of industries, ensuring adaptability in various environments

Manufactured by experts, promising adherence to strict quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy