NTN 81218J 90 mm ID Roller Bearing, 135 mm OD

Subtotal (1 unit)*

€281.86

(exc. VAT)

€346.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€281.86

*price indicative

RS Stock No.:
453-236
Mfr. Part No.:
81218J
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

35mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Standards/Approvals

RoHS

Dynamic Load Rating

213kN

Limiting Speed

2100rpm

Outside Diameter

135mm

Maximum Speed - Grease

530rpm

Maximum Speed - Oil

2100rpm

Bearing Material

High Carbon Chrome Steel

Static Load Rating

680kN

Number of Rows

1

Series

812

COO (Country of Origin):
JP
The NTN Complete thrust bearing is meticulously engineered to deliver outstanding performance in various demanding applications. The Trust cylindrical roller design ensures exceptional load distribution, enabling reliable operation even under substantial axial loads. With its robust construction and precisely calibrated dimensions, this thrust bearing not only guarantees durability but also enhances overall efficiency. Built with high-quality materials, it caters to a wide range of industrial needs, making it an essential component for engineers seeking reliability and precision. The thoughtful design and optimal specifications make this thrust bearing a TOP choice for applications requiring superior performance and longevity.

Superior material composition ensures longevity under extreme conditions

Designed with tapered rollers that increase load-carrying capacity

Compatible with a wide range of lubricants for versatile performance

Lightweight construction facilitates ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy