Timken JL819349/JL819310 Taper 95 mm ID Roller Bearing, 135 mm OD
- RS Stock No.:
- 134-7438
- Mfr. Part No.:
- JL819349/JL819310
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save €25.85
View bulk pricing optionsSubtotal (1 unit)*
€128.96
(exc. VAT)
€158.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €128.96 | - |
| 5 - 9 | €123.79 | €25.85 |
| 10 - 24 | €121.22 | €77.40 |
| 25 + | €118.66 | €257.50 |
*price indicative
- RS Stock No.:
- 134-7438
- Mfr. Part No.:
- JL819349/JL819310
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 83kN | |
| Standards/Approvals | No | |
| Static Load Rating | 133kN | |
| Outside Diameter | 135mm | |
| Cone Width | 14mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 83kN | ||
Standards/Approvals No | ||
Static Load Rating 133kN | ||
Outside Diameter 135mm | ||
Cone Width 14mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JL819349/JL819310 Tapered Roller 95 mm ID Tapered Roller Bearing, 135 mm OD
- INA 81120-TV 100 mm ID Roller Bearing, 135 mm OD
- INA 81218-TV 90 mm ID Roller Bearing, 135 mm OD
- NTN 81218J 90 mm ID Roller Bearing, 135 mm OD
- SKF 81120 TN Thrust 100 mm ID Roller Bearing, 135 mm OD
- INA K81120-TV/0-8 100 mm ID Roller Bearing, 135 mm OD
- INA K81218-TV/0-8 90 mm ID Roller Bearing, 135 mm OD
- INA 89315-TV 75 mm ID Roller Bearing, 135 mm OD
