NTN 4T-JL819349/JL819310 Tapered Roller 95 mm ID Tapered Roller Bearing, 135 mm OD

Image representative of range

Subtotal (1 unit)*

€103.90

(exc. VAT)

€127.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€103.90

*price indicative

RS Stock No.:
704-855
Mfr. Part No.:
4T-JL819349/JL819310
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

95mm

Bore Type

Cylindrical

Cage Material

Steel

Cone Width

20mm

Bearing Material

Steel

End Type

Open

Cup Width

14mm

Static Load Rating

129kN

Outside Diameter

135mm

Number of Rows

1

Bearing Dynamic Load Rating

76.5kN

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed to handle heavy radial and axial loads in one direction, making it an essential component for various industrial applications. Featuring a single row design, this bearing is engineered for precision performance and durability. The pressed steel cage ensures optimal guidance of the rollers and enhances the bearing's efficiency. Whether utilised in machinery or automotive applications, this bearing delivers reliable performance under challenging conditions, extending the lifespan of your equipment. Its robust construction supports smooth operation, ensuring a seamless integration into your mechanical systems while reducing maintenance needs.

Single row design optimises load handling capabilities

Pressed steel cage provides enhanced roller guidance

Durable construction ensures longevity and reliability

Ideal for heavy radial and axial loads in one direction

Designed for precise performance in varied applications

Reduces maintenance requirements for improved efficiency

Seamless integration into machinery and automotive systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy