NTN 4T-LM503349A/LM503310 Taper Roller 45.99 mm ID Roller Bearing, 74.976 mm OD
- RS Stock No.:
- 453-263
- Mfr. Part No.:
- 4T-LM503349A/LM503310
- Manufacturer:
- NTN
Subtotal (1 unit)*
€31.79
(exc. VAT)
€39.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.79 |
*price indicative
- RS Stock No.:
- 453-263
- Mfr. Part No.:
- 4T-LM503349A/LM503310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.99mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 4700rpm, 6300rpm | |
| Maximum Speed - Grease | 4700rpm | |
| Maximum Speed - Oil | 6300rpm | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Dynamic Load Rating | 51kN | |
| Outside Diameter | 74.976mm | |
| Static Load Rating | 71kN | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM503349A/LM503310 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.99mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 4700rpm, 6300rpm | ||
Maximum Speed - Grease 4700rpm | ||
Maximum Speed - Oil 6300rpm | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Dynamic Load Rating 51kN | ||
Outside Diameter 74.976mm | ||
Static Load Rating 71kN | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM503349A/LM503310 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to excel in demanding applications. Featuring a single-row configuration, it combines strength with precision, making it an optimal choice for various machinery and equipment. With a robust pressed steel cage, it ensures durability while maintaining smooth operation. This bearing's comprehensive design takes into account essential parameters such as load ratings and temperature range, setting it apart from competitors. Furthermore, its specifications cater to a broad range of industrial needs, ensuring reliability and longevity. The attention to detail in its engineering highlights its capability to withstand extreme conditions, making it indispensable for any serious operator looking for dependable performance.
Designed to perform effectively under both oil and grease lubrication
Capable of operating within an extensive temperature range
Features precise dimensions for easy installation and compatibility
Constructed with high-quality materials to prolong service life
Utilises advanced design principles to minimise wear over time
Related links
- NTN 4T-LM503349/LM503310 Tapered Roller 45.99 mm ID Roller Bearing, 74.976 mm OD
- Timken LM503349A/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- NTN 4T-LM503349A Single Row Tapered Roller 46 mm ID Roller Bearing, 61 mm OD
- Timken LM503349/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
