NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- RS Stock No.:
- 455-124
- Mfr. Part No.:
- 4T-HM518445/HM518410
- Manufacturer:
- NTN
Subtotal (1 unit)*
€141.03
(exc. VAT)
€173.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €141.03 |
*price indicative
- RS Stock No.:
- 455-124
- Mfr. Part No.:
- 4T-HM518445/HM518410
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-HM518445/HM518410 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-HM518445/HM518410 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed for optimal performance and longevity in demanding applications. Combining robust engineering with precision manufacturing, this bearing provides high load capacity while ensuring smooth operation even under heavy stress. Ideal for industrial machinery and automotive uses, its pressed steel cage enhances reliability and efficiency. With a weight of 2.928 kg, it is engineered to handle significant forces, making it a trusted choice for professionals seeking durability and excellence. The product showcases NTN's commitment to quality and innovation, promising to meet and exceed industry standards.
Pressed steel cage construction resists wear and tear effectively
Ideal for both industrial and automotive applications
Weighs 2.928 kg, balancing strength with manageable handling
Contributes to reduced maintenance intervals, ensuring efficiency
Backed by NTN's legacy of quality and innovation in bearing technology
Related links
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-02473/02420 Taper Roller Roller Bearing
- NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
