NTN 4T-18690/18620 Taper Roller 46.04 mm ID Roller Bearing, 79.375 mm OD
- RS Stock No.:
- 453-324
- Mfr. Part No.:
- 4T-18690/18620
- Manufacturer:
- NTN
Subtotal (1 unit)*
€41.46
(exc. VAT)
€51.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.46 |
*price indicative
- RS Stock No.:
- 453-324
- Mfr. Part No.:
- 4T-18690/18620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 46.04mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 17.462mm | |
| Outside Diameter | 79.375mm | |
| Static Load Rating | 56kN | |
| Cup Width | 13.495mm | |
| Bearing Dynamic Load Rating | 50.5kN | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Series | 4T-18690/18620 | |
| Maximum Speed - Oil | 6200rpm | |
| Limiting Speed | 6200rpm, 4600rpm | |
| Maximum Speed - Grease | 4600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 46.04mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 17.462mm | ||
Outside Diameter 79.375mm | ||
Static Load Rating 56kN | ||
Cup Width 13.495mm | ||
Bearing Dynamic Load Rating 50.5kN | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Series 4T-18690/18620 | ||
Maximum Speed - Oil 6200rpm | ||
Limiting Speed 6200rpm, 4600rpm | ||
Maximum Speed - Grease 4600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to meet the demands of various industrial applications. With its robust pressed steel cage, this component ensures precise load handling and high durability. The carefully engineered internal and external diameters contribute to optimal performance, allowing it to support heavy radial and axial loads effectively. Ideal for dynamic applications, it boasts a well-balanced performance profile, offering reliability in even the harshest conditions. The bearing's operational limits cater to both oil and grease lubrication, making it adaptable to a wide range of environments. This product is a testament to precision engineering, combining innovation with quality manufacturing standards.
Optimised for superior load distribution, enhancing bearing longevity
Designed for efficient thermal management, allowing for wider operational temperature ranges
Capable of handling significant dynamic and static loads with ease
Offers a versatile lubrication approach, facilitating maintenance flexibility
Dimensions are tailored for various mechanical setups, ensuring compatibility across applications
The cementation process used on the rolling elements contributes to improved wear resistance
Related links
- NTN 4T-18690 Single Row Tapered Roller 46.04 mm ID Roller Bearing, 61 mm OD
- Timken 18690/18620 Taper 46.03 mm ID Roller Bearing, 79.37 mm OD
- NTN 4T-2984/2924 Taper Roller 46.04 mm ID Roller Bearing, 85 mm OD
- NTN 4T-43312 Taper Roller Bearing, 79.375 mm OD
- NTN 4T-18620 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
