NTN 4T-18690 Single Row Tapered Roller 46.04 mm ID Roller Bearing, 61 mm OD
- RS Stock No.:
- 454-001
- Mfr. Part No.:
- 4T-18690
- Manufacturer:
- NTN
Subtotal (1 unit)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.75 |
*price indicative
- RS Stock No.:
- 454-001
- Mfr. Part No.:
- 4T-18690
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 46.04mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 56kN | |
| Outside Diameter | 61mm | |
| Bearing Dynamic Load Rating | 50.5kN | |
| Series | 4T-18690 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 46.04mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 56kN | ||
Outside Diameter 61mm | ||
Bearing Dynamic Load Rating 50.5kN | ||
Series 4T-18690 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed to provide superior performance and reliability in various industrial applications. Engineered with precision, this bearing features a mounted cone and a robust pressed steel cage, ensuring enhanced durability and load-carrying capacity. With an emphasis on engineering excellence, it is suitable for high-speed operations while maintaining low friction. The product is backed by the renowned reliability of ntn, making it a trusted choice for demanding environments. Ideal for those seeking a dependable solution that can withstand heavy loads, this tapered roller bearing ensures operational efficiency and longevity in a compact design.
Engineered for high loads and dynamic performance
Designed with a pressed steel cage for added strength
Provides a robust solution for various industrial applications
Optimised design to minimise friction during operation
Ideal for machines requiring reliable and efficient bearings
Related links
- NTN 4T-LM503349A Single Row Tapered Roller 46 mm ID Roller Bearing, 61 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-18690/18620 Taper Roller 46.04 mm ID Roller Bearing, 79.375 mm OD
- NTN 4T-2924 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-2984 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-2984/2924 Taper Roller 46.04 mm ID Roller Bearing, 85 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
