NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- RS Stock No.:
- 699-156
- Mfr. Part No.:
- 4T-342A
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€34.75
(exc. VAT)
€42.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.75 |
*price indicative
- RS Stock No.:
- 699-156
- Mfr. Part No.:
- 4T-342A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 68kN | |
| End Type | Open | |
| Outside Diameter | 79.375mm | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 68kN | ||
End Type Open | ||
Outside Diameter 79.375mm | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is precision-engineered to provide optimal support in a variety of mechanical applications. With a mounted cone and pressed steel cage, these bearings are designed for enhanced durability and efficient performance. They are particularly effective in accommodating axial loads in one direction, making them Ideal for use in diverse industrial settings. The construction assures minimal friction, allowing for smoother operation and extended service life. Whether for machinery or vehicle components, these bearings offer reliability you can trust.
Designed with a single row tapered configuration for effective load distribution
Features a mounted cone that simplifies installation and enhances stability
Constructed with a pressed steel cage for added durability and strength
Minimises friction to ensure smoother operation and efficiency
Ideal for applications requiring precise axial load management
Suitable for both industrial machinery and automotive components
Manufactured by a reputable brand, ensuring quality and reliability
Conforms to European standards, reflecting excellence in engineering
Related links
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-3420 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-18620 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
