NTN 4T-21075/21212 Taper Roller 19 mm ID Roller Bearing, 53.9 mm OD
- RS Stock No.:
- 453-327
- Mfr. Part No.:
- 4T-21075/21212
- Manufacturer:
- NTN
Subtotal (1 unit)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.00 |
*price indicative
- RS Stock No.:
- 453-327
- Mfr. Part No.:
- 4T-21075/21212
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 21.839mm | |
| Limiting Speed | 8000rpm, 11000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Series | Inch | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 44.5kN | |
| Outside Diameter | 53.9mm | |
| Static Load Rating | 39kN | |
| Cup Width | 15.875mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 19mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 21.839mm | ||
Limiting Speed 8000rpm, 11000rpm | ||
Maximum Speed - Grease 8000rpm | ||
Maximum Speed - Oil 11000rpm | ||
Series Inch | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 44.5kN | ||
Outside Diameter 53.9mm | ||
Static Load Rating 39kN | ||
Cup Width 15.875mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for applications that require high precision and durability. Constructed with a pressed steel cage, this bearing type allows for optimal load distribution and reduced friction, ensuring smooth operation in various mechanical systems. Its robust design not only enhances performance but also extends service life, making it suitable for demanding working conditions. With an internal diameter of 19.05 mm, it efficiently accommodates radial and axial loads, providing a versatile solution for manufacturers and engineers alike. Whether it is used in automotive, industrial, or machinery applications, this bearing demonstrates exceptional reliability.
Ideal for heavy load applications due to its sturdy construction
Features a pressed steel cage, ensuring efficient lubrication
Delivers high performance under both dynamic and static load conditions
Optimised for reduced friction, leading to enhanced energy efficiency
Designed with a wide operating temperature range for versatility in various environments
Comes with a distinctive upper axial load coefficient for improved stability
Manufactured with high-quality materials for longevity and reduced wear
Provides ease of installation with precise tolerances
Related links
- Timken 21075/21212 Taper 19.05 mm ID Roller Bearing, 53.98 mm OD
- NTN 4T-LM11749/LM11710 Taper Roller 19 mm ID Needle Roller Thrust Bearing, 39 mm OD
- NTN 4T-21075 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 36.2 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-539/532X Taper Roller 53.9 mm ID Roller Bearing, 107.9 mm OD
- SNR Insert Bearing 53.9 mm ID 100 mm OD UC211-34G2
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
