NTN 4T-21075 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 36.2 mm OD
- RS Stock No.:
- 454-007
- Mfr. Part No.:
- 4T-21075
- Manufacturer:
- NTN
Subtotal (1 unit)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.30 |
*price indicative
- RS Stock No.:
- 454-007
- Mfr. Part No.:
- 4T-21075
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 39kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-21075 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 44.5kN | |
| Outside Diameter | 36.2mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 19.05mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 39kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-21075 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 44.5kN | ||
Outside Diameter 36.2mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to meet the demanding needs of various applications, ensuring reliability and high performance. With its robust design, it features a mounted cone and a pressed steel cage, combining strength with lightweight functionality. This product is tailored for industries requiring precision and durability, making it a trusted choice among professionals. The internal and external dimensions have been meticulously crafted to provide optimal fitting and stability, while the bearing's load capacities ensure dependable operation under pressure. With its distinguished heritage from a leading manufacturer in the field, this bearing embodies quality and innovation, assuring users of its excellence in performance.
Optimised for effective load distribution, enhancing durability
Designed for easy installation, saving time and effort during setup
Sealed structure protects against contaminants, prolonging service life
Lightweight materials contribute to energy-efficient performance
Versatile applications across various industrial sectors
Related links
- NTN 4T-09067 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 32.5 mm OD
- NTN 4T-A6075/A6157 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 39.992 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
