SNR Insert Bearing 53.9 mm ID 100 mm OD UC211-34G2
- RS Stock No.:
- 806-525
- Mfr. Part No.:
- UC211-34G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€50.98
(exc. VAT)
€62.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.98 |
*price indicative
- RS Stock No.:
- 806-525
- Mfr. Part No.:
- UC211-34G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 53.9mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 43550000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 55.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 53.9mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 43550000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 55.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable support and guidance for rotating shafts, designed for applications requiring a strong and Durable bearing solution. Its spherical outer diameter ensures secure fixation via a socket set screw.
Spherical outer diameter allows for secure socket set screw fixation
Constructed with a seal featuring a slinger for enhanced protection
Dynamic load rating of 43,550,000 mN for robust performance
Operating temperature range from -20°C to 100°C ensures versatility
Mass of 1.17 kg provides stability in applications
Related links
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- FAG Bearing Insert 55 mm ID 100 mm OD UC211
- RS PRO Bearing Insert 55 mm ID 100 mm OD UC211
- NTN 4T-21075/21212 Taper Roller 19 mm ID Roller Bearing, 53.9 mm OD
- SNR Insert Ball Bearing, UCP211-34 53.9 mm ID
