NTN 4T-25880/25820 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 453-342
- Mfr. Part No.:
- 4T-25880/25820
- Manufacturer:
- NTN
Subtotal (1 unit)*
€44.33
(exc. VAT)
€54.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.33 |
*price indicative
- RS Stock No.:
- 453-342
- Mfr. Part No.:
- 4T-25880/25820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.49mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Maximum Speed - Grease | 5300rpm | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Series | Inch | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 7100rpm | |
| Cone Width | 24.608mm | |
| Number of Rows | 1 | |
| Outside Diameter | 73.025mm | |
| Static Load Rating | 85kN | |
| Cup Width | 19.05mm | |
| Limiting Speed | 5300rpm, 7100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.49mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 78.5kN | ||
Maximum Speed - Grease 5300rpm | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Series Inch | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 7100rpm | ||
Cone Width 24.608mm | ||
Number of Rows 1 | ||
Outside Diameter 73.025mm | ||
Static Load Rating 85kN | ||
Cup Width 19.05mm | ||
Limiting Speed 5300rpm, 7100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for enhanced performance and reliability in rotational applications. Designed to accommodate both radial and axial loads, this bearing ensures smooth operation and longevity under diverse operational conditions. It features a pressed steel cage that not only contributes to its durability but also enables efficient lubrication with minimal friction. The innovative design and high-quality materials make it suitable for various industrial applications, promising excellent load carrying capacity and operational efficiency. With a well-defined product definition and impressive performance metrics, this bearing stands out in its category, providing users with a dependable solution for their machinery needs.
Constructed with a pressed steel cage for improved durability
Optimised for both radial and axial load support, enhancing versatility
Includes advanced load rating coefficients for reliable performance
Compatible with oil and grease lubrication, accommodating different needs
Boasts a wide operational temperature range, ensuring functionality in extreme conditions
Designed with optimized shoulder diameters for secure installation
Utilises high-quality materials for long-lasting performance
Ideal for applications requiring minimal maintenance and high efficiency
Related links
- NTN 4T-25880/25821 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25880 Tapered Roller 36.49 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2780/2720 Taper Roller 36.49 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-18590/18520 Taper Roller 41.28 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
