NTN 4T-25880/25821 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 453-343
- Mfr. Part No.:
- 4T-25880/25821
- Manufacturer:
- NTN
Subtotal (1 unit)*
€42.76
(exc. VAT)
€52.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.76 |
*price indicative
- RS Stock No.:
- 453-343
- Mfr. Part No.:
- 4T-25880/25821
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.49mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 19.05mm | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 7100rpm | |
| Series | 4T-25880/25821 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Outside Diameter | 73.025mm | |
| Cone Width | 24.608mm | |
| Number of Rows | 1 | |
| Limiting Speed | 7100rpm, 5300rpm | |
| Static Load Rating | 85kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.49mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cup Width 19.05mm | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 7100rpm | ||
Series 4T-25880/25821 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Dynamic Load Rating 78.5kN | ||
Outside Diameter 73.025mm | ||
Cone Width 24.608mm | ||
Number of Rows 1 | ||
Limiting Speed 7100rpm, 5300rpm | ||
Static Load Rating 85kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to excel in demanding applications where reliability and performance are paramount. Designed with a pressed steel cage, it ensures optimal functionality and durability under various operational conditions. The bearing's precise dimensions facilitate smooth operation, while its robust construction guarantees longevity in industrial environments. Ideal for a wide array of machinery, this product stands out with its impressive load handling capabilities, providing seamless performance wherever it is employed.
Robust construction ensures longevity and reliability in demanding environments
Pressed steel cage design optimises performance by maintaining proper spacing between rollers
Engineered for efficient load distribution, offering enhanced operational stability
Operates effectively within a broad temperature range, accommodating diverse industrial applications
High dynamic load capacity enhances performance even under significant stress
Designed for straightforward installation, allowing for quick and hassle-free replacements
Low mass aids in reducing wear and maintaining efficiency over time
Offers versatility, suitable for various machinery requiring tapered roller bearings
Related links
- NTN 4T-25880/25820 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25880 Tapered Roller 36.49 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2780/2720 Taper Roller 36.49 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-18590/18520 Taper Roller 41.28 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-02820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
