NTN 4T-18590/18520 Taper Roller 41.28 mm ID Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 453-323
- Mfr. Part No.:
- 4T-18590/18520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€46.49
(exc. VAT)
€57.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.49 |
*price indicative
- RS Stock No.:
- 453-323
- Mfr. Part No.:
- 4T-18590/18520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 55.5kN | |
| Maximum Speed - Grease | 5000rpm | |
| Number of Rows | 1 | |
| Cone Width | 17.462mm | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 12.7mm | |
| Bearing Dynamic Load Rating | 51kN | |
| Outside Diameter | 73.025mm | |
| Limiting Speed | 6600rpm, 5000rpm | |
| Series | Inch | |
| Maximum Speed - Oil | 6600rpm | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 55.5kN | ||
Maximum Speed - Grease 5000rpm | ||
Number of Rows 1 | ||
Cone Width 17.462mm | ||
Bearing Material Case Carburised Steel | ||
Cup Width 12.7mm | ||
Bearing Dynamic Load Rating 51kN | ||
Outside Diameter 73.025mm | ||
Limiting Speed 6600rpm, 5000rpm | ||
Series Inch | ||
Maximum Speed - Oil 6600rpm | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide superior performance in demanding applications. Built with a precision pressed steel cage, it excels in load handling and durability, ensuring longevity even under challenging conditions. The innovative design of the bearing optimises performance, contributing to efficient operation and reduced downtime. With an internal diameter of 41.275 mm and an external diameter of 73.025 mm, this product guarantees seamless integration into your machinery. Whether in industrial setups or automotive applications, this bearing stands out with its robust mass and exceptional load capacities, making it an excellent choice for those seeking reliability and strength.
Robust design enhances overall durability
Precision engineering ensures optimal load handling
Excellent thermal resistance with maximum operating temperature of 120 °C
Minimised friction provides improved energy efficiency
Suitable for a wide range of applications, from industrial to automotive
Allows easy installation with well-matched components
Improves performance longevity with high static load capacity
Related links
- NTN 4T-18590 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 41.275 mm OD
- Timken 18590/18520 Taper 41.27 mm ID Roller Bearing, 73.02 mm OD
- FAG KLM501349-LM501310 Taper Roller 41.28 mm ID Tapered Roller Bearing, 73.43 mm OD
- NTN 4T-25880/25820 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25880/25821 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-LM501349 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 57 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
