NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 453-360
- Mfr. Part No.:
- 22314EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€299.50
(exc. VAT)
€368.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.50 |
*price indicative
- RS Stock No.:
- 453-360
- Mfr. Part No.:
- 22314EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 4500rpm | |
| Series | 22314EAW33 | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 420kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 396kN | |
| Internal Clearance | CN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 4500rpm | ||
Series 22314EAW33 | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 420kN | ||
Outside Diameter 150mm | ||
Static Load Rating 396kN | ||
Internal Clearance CN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is engineered for excellence, providing robust support and versatility in various industrial applications. This superior product features a spherical outer surface design, allowing it to accommodate misalignment while maintaining smooth operation under challenging conditions. Manufactured by a trusted name in bearing technology, this bearing promises longevity and reliability, making it an ideal choice for high-load environments. The internal and external dimensions are meticulously designed to deliver optimal performance, whilst its technical specifications ensure efficiency in both dynamic and static situations. With a blend of precision and durability, this spherical roller bearing sets a standard for performance in the industry, ensuring that machinery operates seamlessly and efficiently.
Designed to handle both radial and axial loads in both directions
Features a robust construction that offers enhanced durability
Optimised for high-speed applications, providing exceptional performance
Easy to install, reducing downtime during maintenance
Minimises friction, resulting in improved energy efficiency
Ensures smooth rotation under varying conditions, boosting machine longevity
Constructed with high-quality materials for maximum strength
Meets rigorous industry standards for reliability and safety
Related links
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
