NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 453-363
- Mfr. Part No.:
- 22314EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€385.01
(exc. VAT)
€473.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.01 |
*price indicative
- RS Stock No.:
- 453-363
- Mfr. Part No.:
- 22314EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 150mm | |
| Number of Rows | 2 | |
| Static Load Rating | 396kN | |
| Series | 22314EMW33C3 | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 420kN | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Outside Diameter 150mm | ||
Number of Rows 2 | ||
Static Load Rating 396kN | ||
Series 22314EMW33C3 | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 420kN | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies precision engineering and robust performance, perfect for a variety of industrial applications. Designed to support both radial and axial loads, it ensures optimal functionality in demanding environments. With its advanced design, the bearing facilitates seamless operation, resulting in enhanced productivity and reduced downtime. The integration of high-quality materials guarantees longevity and reliability, making it a preferred choice for manufacturers striving for excellence. In addition to its impressive mechanical properties, the bearing's exceptional load-carrying capabilities position it as a cornerstone component for an array of machinery, thereby contributing to operational efficiency. The meticulous attention to detail in its construction reflects the brands commitment to quality, ensuring that this bearing not only meets but exceeds industry standards, offering peace of mind for advanced engineering solutions.
Robust construction for enhanced durability
Designed to accommodate both radial and axial loads efficiently
Superior load-carrying capacity for increased operational stability
Optimally engineered to reduce friction and energy loss
Manufactured from high-quality material for extended service life
Minimises maintenance requirements, offering great reliability
Related links
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
