NTN 22318EMW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 453-386
- Mfr. Part No.:
- 22318EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€646.70
(exc. VAT)
€795.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €646.70 |
*price indicative
- RS Stock No.:
- 453-386
- Mfr. Part No.:
- 22318EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 652kN | |
| Internal Clearance | C3 | |
| Maximum Speed - Oil | 3500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Dynamic Load Rating | 668kN | |
| Outside Diameter | 190mm | |
| Series | 22318EMW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 3500rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 652kN | ||
Internal Clearance C3 | ||
Maximum Speed - Oil 3500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Dynamic Load Rating 668kN | ||
Outside Diameter 190mm | ||
Series 22318EMW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 3500rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is meticulously designed to withstand significant loads with remarkable reliability and efficiency. It features a robust construction that ensures optimal performance in dynamic conditions, making it the ideal choice for various industrial applications. Crafted to precision, its internal and external dimensions are tailored to cater to specific operational needs while maintaining a perfect fit. The bearing operates seamlessly between a wide temperature range, enhancing its functionality and longevity. This product exemplifies engineering excellence, designed to meet the rigorous demands of today's mechanical systems.
Designed to accommodate heavy radial and axial loads
Offers exceptional durability under extreme operating conditions
Optimised for minimal friction, promoting energy efficiency
Constructed with high-quality materials for long-lasting performance
Incorporates multiple lubrication holes to enhance service life
Engineered to deliver reliable operation at high speeds
Perfect fit for varied applications, ensuring versatility
Features a minimal fillet radius for improved performance and stability
Related links
- NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EMW33 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
