SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 705-191
- Mfr. Part No.:
- 21318VMKC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€394.91
(exc. VAT)
€485.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.91 |
*price indicative
- RS Stock No.:
- 705-191
- Mfr. Part No.:
- 21318VMKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Limiting Speed | 4300rpm | |
| Series | 21318 | |
| Dynamic Load Rating | 370kN | |
| Outside Diameter | 190mm | |
| Static Load Rating | 377kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Limiting Speed 4300rpm | ||
Series 21318 | ||
Dynamic Load Rating 370kN | ||
Outside Diameter 190mm | ||
Static Load Rating 377kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to support high radial loads and is VITAL for rotational applications. With a robust one-piece machined cage, it ensures smooth performance and longevity. Designed for versatility, its internal and external diameters provide a perfect fit for various machinery setups. This bearing represents exceptional quality, Ideal for demanding industrial environments where reliability and efficiency are paramount.
Static load capacity of 377,000,000 mN makes it Ideal for various applications
Fatigue limit load of 41,300,000 mN contributes to prolonged service life
Min operating temperature of -40°C and max operating temperature of 200°C caters to diverse environments
Excellent radial clearance class C3 for improved operational stability
Cage rotational frequency of 3.012 Hz supports efficient movement under dynamic conditions
Related links
- SNR 21318VMKC3 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
