SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 454-342
- Mfr. Part No.:
- 21318VMC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€406.76
(exc. VAT)
€500.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.76 |
*price indicative
- RS Stock No.:
- 454-342
- Mfr. Part No.:
- 21318VMC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 370kN | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 190mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 377kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 21318VMC3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 370kN | ||
Limiting Speed 4300rpm | ||
Outside Diameter 190mm | ||
Internal Clearance C3 | ||
Static Load Rating 377kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 21318VMC3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional reliability and performance in demanding applications. Designed with a one-piece machined cage, it ensures optimal load distribution and enhances the lifespan of your machinery. Built to withstand harsh operating conditions, this bearing is suitable for a wide range of industries, providing a robust solution for both static and dynamic loads. With impressive load capacities and efficiency, this product is engineered to meet the rigorous standards expected from modern industrial applications. Experience peace of mind knowing that you have a premium bearing that can handle temperatures from -40 °C to 200 °C, contributing to its versatile usability in various environments.
Facilitates smooth operation under high loads
Exhibits a wide operating temperature range for versatility
Minimises friction thanks to finely tuned radial clearance
Features optimised geometry to improve performance longevity
Incorporates advanced materials for enhanced durability
Tailored for easy installation, saving time for maintenance
Helps to reduce downtime, improving overall productivity
Related links
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
