NTN NU219EG1C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 698-642
- Mfr. Part No.:
- NU219EG1C3
- Manufacturer:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-642
- Mfr. Part No.:
- NU219EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Static Load Rating | 265kN | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 220kN | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Grease | 21600°/s | |
| Maximum Speed - Oil | 25800°/s | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Static Load Rating 265kN | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Dynamic Load Rating 220kN | ||
Outside Diameter 170mm | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Grease 21600°/s | ||
Maximum Speed - Oil 25800°/s | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for high precision applications. This bearing features a robust floating design, allowing for optimal load distribution and enhanced operational efficiency. With its separable brass cage structure, it ensures effective roller guidance, contributing to a significant reduction in friction and wear. Engineered for varied temperatures, it operates within a substantial temperature range, making it suitable for diverse industrial environments. Weighing 3.08 kg, it offers excellent performance under dynamic and static load conditions, making it an essential component in machinery that demands reliability and strength.
Single row design optimises load carrying capacity and performance
Separable brass cage enables easy assembly and maintenance
Dynamic load rating of 220000000 mN supports robust applications
Static load rating of 265000000 mN ensures stability under static conditions
Fatigue limit load of 29700000 mN enhances durability under variable loads
Operating temperature range from 233.15 °K to 393.15 °K accommodates demanding environments
Min fillet radius of 2.1 mm facilitates smooth interaction with other components
Compact dimensions help in space saving installations while maintaining strength
Related links
- NTN NU219 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NU219EAT2XC3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
