NTN 4T-32219 Tapered Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- RS Stock No.:
- 704-546
- Mfr. Part No.:
- 4T-32219
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€227.24
(exc. VAT)
€279.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.24 |
*price indicative
- RS Stock No.:
- 704-546
- Mfr. Part No.:
- 4T-32219
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 229kN | |
| Static Load Rating | 415kN | |
| Number of Rows | 1 | |
| Outside Diameter | 170mm | |
| Series | 4T-3 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 229kN | ||
Static Load Rating 415kN | ||
Number of Rows 1 | ||
Outside Diameter 170mm | ||
Series 4T-3 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is meticulously engineered for optimal performance and durability in demanding applications. Designed with a single row and a pressed steel cage, this component delivers exceptional load-carrying capacity while maintaining a Compact and efficient footprint. Ideal for use in various mechanical systems, it ensures smooth rotational motion, reducing friction and wear over time. This tapered roller bearing is particularly advantageous in situations requiring precise alignment and stability, making it a Crucial element in ensuring the reliability of machinery and equipment. Manufactured in France, this product exemplifies high standards of quality and engineering excellence.
Single row design enhances load distribution and stability
Pressed steel cage optimises strength while reducing weight
Offers superior performance in challenging operational conditions
Supports smooth and efficient motion, reducing energy losses
Heightened resistance to wear increases the lifespan of equipment
Perfect for applications requiring precise alignment and reliability
Manufactured in France, ensuring adherence to rigorous quality standards
Related links
- NTN 4T-JL819349/JL819310 Tapered Roller 95 mm ID Tapered Roller Bearing, 135 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 4T-JM207049 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 32219 Taper 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NTN 30219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NSK 32219J Tapered 95 mm ID Tapered Roller Bearing, 170 mm OD
