NTN 32311U Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 453-405
- Mfr. Part No.:
- 32311U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€92.83
(exc. VAT)
€114.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.83 |
*price indicative
- RS Stock No.:
- 453-405
- Mfr. Part No.:
- 32311U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 3300rpm | |
| Limiting Speed | 4400rpm | |
| Cone Width | 43mm | |
| Number of Rows | 1 | |
| Cup Width | 35mm | |
| Static Load Rating | 275kN | |
| Outside Diameter | 120mm | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Bearing Dynamic Load Rating | 238kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32311U | |
| Maximum Speed - Oil | 4400rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 3300rpm | ||
Limiting Speed 4400rpm | ||
Cone Width 43mm | ||
Number of Rows 1 | ||
Cup Width 35mm | ||
Static Load Rating 275kN | ||
Outside Diameter 120mm | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Bearing Dynamic Load Rating 238kN | ||
Standards/Approvals ISO 355 | ||
Series 32311U | ||
Maximum Speed - Oil 4400rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide robust performance and reliability in demanding applications. Its innovative design features a pressed steel cage, ensuring durability while optimising load capacity. This bearing is tailored for a variety of operating conditions, offering seamless integration into numerous machinery. The internal and external diameters are meticulously crafted, contributing to its efficiency and stability. With a well-defined width and load rating characteristics, it's an ideal choice for professionals seeking quality and longevity in their equipment.
Optimised for high-load applications, enhancing operational efficiency
Designed with a tapered roller structure for improved load distribution
Facilitates easy assembly and disassembly, saving time during repairs
Manufactured with high-quality materials for superior strength and durability
Suitable for both oil and grease lubrication, providing flexibility in maintenance
Offers excellent performance across a wide temperature range, ensuring reliability
Minimises friction and wear, prolonging the lifespan of the bearing
Each unit undergoes rigorous testing to meet high industry standards
Related links
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
- NTN 4T-2789 Single Row Tapered Roller 39.69 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
