NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-843
- Mfr. Part No.:
- 4T-33211
- Manufacturer:
- NTN
Subtotal (1 unit)*
€67.80
(exc. VAT)
€83.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.80 |
*price indicative
- RS Stock No.:
- 454-843
- Mfr. Part No.:
- 4T-33211
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 153kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-33211 | |
| Maximum Speed - Oil | 4900rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Limiting Speed | 4900rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 35mm | |
| Number of Rows | 1 | |
| Cup Width | 27mm | |
| Static Load Rating | 188kN | |
| Outside Diameter | 100mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 153kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-33211 | ||
Maximum Speed - Oil 4900rpm | ||
Maximum Speed - Grease 3600rpm | ||
Limiting Speed 4900rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 35mm | ||
Number of Rows 1 | ||
Cup Width 27mm | ||
Static Load Rating 188kN | ||
Outside Diameter 100mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for high performance and reliability in various applications. With a robust construction featuring a pressed steel cage, this bearing ensures exceptional load capacity and endurance. Ideal for industrial settings, it boasts advanced performance metrics, including a maximum dynamic load of 153 kN, highlighting its ability to support substantial forces under operational conditions. Precision-engineered with a range of dimensions, it accommodates intricate design requirements and optimises machinery efficiency. The unique profile and material composition enable operation in demanding environments, surpassing conventional bearing standards. Each unit is manufactured with attention to detail, making it a preferred choice for professionals seeking quality and durability in their machinery components.
Engineered for enhanced load-bearing capabilities, ensuring long-lasting performance
Maximum operating temperatures of up to 120 °C facilitate reliable function in varied environments
Tailored dimensions cater to diverse applications, providing extensive compatibility
Optimised for both oil and grease lubrication, offering flexibility in maintenance routines
Constructed with high-grade materials that withstand significant wear and tear
Min clearance specifications enhance performance and compatibility in tight spaces
Designed with rigorous industry standards, assuring quality and reliability in performance
Conveniently identifies application-specific requirements with precise dimensioning
Related links
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-2789 Single Row Tapered Roller 39.69 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 55 mm OD
- SNR 33211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 30211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
