SKF 29413 E Tapered 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-4134
- Mfr. Part No.:
- 29413 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€977.80
(exc. VAT)
€1,202.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €977.80 |
*price indicative
- RS Stock No.:
- 209-4134
- Mfr. Part No.:
- 29413 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 29.5mm | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 455kN | |
| Series | 29413 E | |
| Limiting Speed | 4800rpm | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1080kN | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 29.5mm | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Dynamic Load Rating 455kN | ||
Series 29413 E | ||
Limiting Speed 4800rpm | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1080kN | ||
Outside Diameter 140mm | ||
- COO (Country of Origin):
- SE
The SKF spherical roller thrust bearings have specially designed raceways and asymmetrical rollers. The bearings can accommodate axial loads acting in one direction and simultaneously acting radial loads The load is transmitted between the raceways via the rollers at an angle to the bearing axis, while the flange guides the rollers.
Here are examples of applications in which spherical roller thrust bearings might be used: Industrial transmission, Metals, Pulp and paper, Industrial fans, Marine, Mining, mineral processing and cement.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
Related links
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/C3 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/VA405 Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
