NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 453-414
- Mfr. Part No.:
- 33213U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€108.47
(exc. VAT)
€133.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.47 |
*price indicative
- RS Stock No.:
- 453-414
- Mfr. Part No.:
- 33213U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 216kN | |
| Maximum Speed - Oil | 4200rpm | |
| Outside Diameter | 120mm | |
| Static Load Rating | 265kN | |
| Cup Width | 32mm | |
| Number of Rows | 1 | |
| Cone Width | 41mm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Grease | 3100rpm | |
| End Type | Open | |
| Series | 33213U | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 216kN | ||
Maximum Speed - Oil 4200rpm | ||
Outside Diameter 120mm | ||
Static Load Rating 265kN | ||
Cup Width 32mm | ||
Number of Rows 1 | ||
Cone Width 41mm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Grease 3100rpm | ||
End Type Open | ||
Series 33213U | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers outstanding performance and reliability for various applications. Designed with precision engineering, this component boasts a pressed steel cage that enhances its durability and efficiency. With its robust construction, it effectively manages both radial and axial loads, making it ideal for demanding environments. The product is meticulously crafted to ensure a perfect fit, while its features facilitate smooth operation across a wide range of temperatures. This tapered roller bearing combines innovative design with high-quality materials to deliver exceptional performance, making it a go-to choice for professionals seeking dependable bearing solutions.
Engineered for superior load distribution and long-lasting performance
Optimised for a variety of industrial applications requiring high precision
Constructed with high-grade steel to resist wear and tear
Adaptable to operate efficiently in extreme temperature conditions
Designed to minimise friction for enhanced rotational efficiency
Ideal for applications necessitating both axial and radial support
Includes features that simplify installation and maintenance
Related links
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 32213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
