NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-923
- Mfr. Part No.:
- 32213U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€72.82
(exc. VAT)
€89.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.82 |
*price indicative
- RS Stock No.:
- 454-923
- Mfr. Part No.:
- 32213U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4200rpm | |
| Series | 32213U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 176kN | |
| End Type | Open | |
| Outside Diameter | 120mm | |
| Static Load Rating | 206kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4200rpm | ||
Series 32213U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 176kN | ||
End Type Open | ||
Outside Diameter 120mm | ||
Static Load Rating 206kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing combines precision engineering and robust durability, making it an essential component in various machinery applications. Designed with a pressed steel cage, it ensures optimal performance under load while minimising friction and wear. The internal and external diameters of this bearing have been meticulously crafted to provide superior alignment and functionality, allowing for smooth operation even in demanding environments. With its high dynamic load capacity and fatigue limit, this bearing is perfect for heavy-duty applications where reliability is paramount. Its design accommodates a range of operating temperatures, ensuring longevity and consistency under varying conditions. Suitable for a wide array of industrial uses, this bearing stands out as a reliable choice for engineers and technicians alike.
Engineered for high dynamic load capacity, enhancing longevity
Designed with a pressed steel cage for reduced friction
Accommodates extreme operating temperatures from -40°C to 120°C
Features a robust fatigue limit for sustained performance
Minimises wear and enhances operational efficiency
Allows for excellent alignment and stability under load
Optimised for both oil and grease lubrications to suit diverse applications
Built for versatility across multiple industrial sectors
Related links
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 32213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
