NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

€57.08

(exc. VAT)

€70.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€57.08

*price indicative

RS Stock No.:
455-259
Mfr. Part No.:
4T-30308D
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

90mm

Static Load Rating

85.5kN

Cup Width

17mm

Number of Rows

1

Cone Width

23mm

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

3900rpm

Bearing Dynamic Load Rating

85.5kN

Standards/Approvals

ISO 355

Series

4T-30308D

Maximum Speed - Oil

5200rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN tapered roller bearing is designed for robust and reliable performance in various applications. This product features a single-row configuration, making it suitable for handling both axial and radial loads with exceptional efficiency. The pressed steel cage enhances durability while reducing friction, allowing for smoother operation. Engineered for versatility, the bearing’s specified dimensions and load ratings ensure it meets the stringent demands of diverse industrial environments. With a focus on quality, this component supports high-speed operations while delivering a reduced risk of failure, perfect for machinery requiring genuine longevity.

Designed for efficient load distribution in both radial and axial directions

Engineered with a pressed steel cage for lightweight durability

Offers high-speed capabilities, optimising performance for demanding applications

Constructed to operate effectively in extreme temperature ranges

Utilises premium materials for enhanced fatigue resistance and longevity

Features a compact design, fitting seamlessly into space-constrained setups

Employs advanced engineering principles for reduced friction and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy