NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring, Needle Roller, 52 mm OD
- RS Stock No.:
- 455-507
- Mfr. Part No.:
- RNA49/32R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€30.44
(exc. VAT)
€37.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.44 |
*price indicative
- RS Stock No.:
- 455-507
- Mfr. Part No.:
- RNA49/32R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 31.5kN | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 47.5kN | |
| Series | RNA49/32R | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 31.5kN | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 47.5kN | ||
Series RNA49/32R | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 10000rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered with precision, delivering robustness and reliability for various mechanical applications. Designed without an inner ring, it features double-side ribs and a lubrication hole, ensuring optimum performance and ease of maintenance. With a compact design that does not compromise on strength, this bearing is adept at handling radial loads while minimising friction. It is suitable for use in environments with wide temperature variations, making it versatile across industries. Built to the highest standards, this bearing embodies both quality and durability, standing as an ideal choice for those seeking dependable performance.
Versatility enables use in diverse applications across several sectors
Manufactured from quality materials for enhanced longevity
Defined lubrication limits support adaptability in varying operational speeds
Max shoulder diameter optimises fitting to ensure stable operation
Min operating temperature allows functionality in cooler environments
Related links
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN RNA69/32R 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN NA4908R 40 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring 52 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NA4920C3 100 mm ID Roller Bearing Machined-ring 140 mm OD
