NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- RS Stock No.:
- 453-571
- Mfr. Part No.:
- 4T-30205
- Manufacturer:
- NTN
Subtotal (1 unit)*
€16.31
(exc. VAT)
€20.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.31 |
*price indicative
- RS Stock No.:
- 453-571
- Mfr. Part No.:
- 4T-30205
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 35kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30205 | |
| Static Load Rating | 34kN | |
| Maximum Speed - Oil | 9800rpm | |
| Maximum Speed - Grease | 7300rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 15mm | |
| Number of Rows | 1 | |
| Cup Width | 13mm | |
| Outside Diameter | 52mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 35kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30205 | ||
Static Load Rating 34kN | ||
Maximum Speed - Oil 9800rpm | ||
Maximum Speed - Grease 7300rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 15mm | ||
Number of Rows 1 | ||
Cup Width 13mm | ||
Outside Diameter 52mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-30305D Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
