NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
- RS Stock No.:
- 453-576
- Mfr. Part No.:
- 4T-320/28X
- Manufacturer:
- NTN
Subtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.87 |
*price indicative
- RS Stock No.:
- 453-576
- Mfr. Part No.:
- 4T-320/28X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 28mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 52mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 16mm | |
| Static Load Rating | 40.5kN | |
| Cup Width | 12mm | |
| Bearing Dynamic Load Rating | 37kN | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 7300rpm | |
| Maximum Speed - Oil | 9700rpm | |
| Series | 4T-320/28X | |
| Limiting Speed | 9700rpm, 7300rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 28mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Outside Diameter 52mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 16mm | ||
Static Load Rating 40.5kN | ||
Cup Width 12mm | ||
Bearing Dynamic Load Rating 37kN | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 7300rpm | ||
Maximum Speed - Oil 9700rpm | ||
Series 4T-320/28X | ||
Limiting Speed 9700rpm, 7300rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-30304 Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 81102T2 15 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 28 mm OD
- NTN NA4902R 15 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- NTN RNA4902LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
