NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- RS Stock No.:
- 453-591
- Mfr. Part No.:
- 4T-30212
- Manufacturer:
- NTN
Subtotal (1 unit)*
€48.26
(exc. VAT)
€59.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.26 |
*price indicative
- RS Stock No.:
- 453-591
- Mfr. Part No.:
- 4T-30212
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Static Load Rating | 125kN | |
| Cone Width | 22mm | |
| Bearing Dynamic Load Rating | 116kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 110mm | |
| Series | 4T-30212 | |
| Maximum Speed - Grease | 3400rpm | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 4500rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 60mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Static Load Rating 125kN | ||
Cone Width 22mm | ||
Bearing Dynamic Load Rating 116kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 110mm | ||
Series 4T-30212 | ||
Maximum Speed - Grease 3400rpm | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 4500rpm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-33207 Single Row Tapered Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30304 Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32004X Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-JLM813010 Single Row Tapered Roller Roller Bearing, 110 mm OD
