NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- RS Stock No.:
- 453-588
- Mfr. Part No.:
- 4T-30209
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.73
(exc. VAT)
€35.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.73 |
*price indicative
- RS Stock No.:
- 453-588
- Mfr. Part No.:
- 4T-30209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 45mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 16mm | |
| Number of Rows | 1 | |
| Cone Width | 19mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 4400rpm | |
| Maximum Speed - Oil | 5900rpm | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30209 | |
| Bearing Dynamic Load Rating | 75kN | |
| Outside Diameter | 85mm | |
| Static Load Rating | 78.5kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 45mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 16mm | ||
Number of Rows 1 | ||
Cone Width 19mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 4400rpm | ||
Maximum Speed - Oil 5900rpm | ||
Standards/Approvals ISO 355 | ||
Series 4T-30209 | ||
Bearing Dynamic Load Rating 75kN | ||
Outside Diameter 85mm | ||
Static Load Rating 78.5kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-32009X Taper Roller 45 mm ID Needle Roller Thrust Bearing, 75 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
