SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 576-550
- Mfr. Part No.:
- 30212A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€49.75
(exc. VAT)
€61.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.75 |
*price indicative
- RS Stock No.:
- 576-550
- Mfr. Part No.:
- 30212A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| Cup Width | 19mm | |
| Static Load Rating | 130kN | |
| Number of Rows | 1 | |
| Cone Width | 22mm | |
| Limiting Speed | 6700rpm | |
| Bearing Dynamic Load Rating | 113kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30212A | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
Cup Width 19mm | ||
Static Load Rating 130kN | ||
Number of Rows 1 | ||
Cone Width 22mm | ||
Limiting Speed 6700rpm | ||
Bearing Dynamic Load Rating 113kN | ||
Standards/Approvals ISO 355 | ||
Series 30212A | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-HM911244 Single Row Tapered Roller 60 mm ID Roller Bearing, 60 mm OD
- SNR 30310A Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
