NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller, Drawn Cup, 28 mm OD
- RS Stock No.:
- 453-683
- Mfr. Part No.:
- HK2212FM
- Manufacturer:
- NTN
Subtotal (1 unit)*
€5.43
(exc. VAT)
€6.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.43 |
*price indicative
- RS Stock No.:
- 453-683
- Mfr. Part No.:
- HK2212FM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 13.4kN | |
| End Type | Open | |
| Outside Diameter | 28mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 9.2kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Series | HK2212FM | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 22mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 13.4kN | ||
End Type Open | ||
Outside Diameter 28mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 9.2kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Series HK2212FM | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Bearing Type Needle Roller, Drawn Cup | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK0306T2 3 mm ID Needle Roller Thrust Bearing Needle Roller 6.5 mm OD
