NTN HK0306T2 3 mm ID Needle Roller Thrust Bearing Needle Roller, Drawn Cup, 6.5 mm OD
- RS Stock No.:
- 453-672
- Mfr. Part No.:
- HK0306T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€3.85
(exc. VAT)
€4.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.85 |
*price indicative
- RS Stock No.:
- 453-672
- Mfr. Part No.:
- HK0306T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 3mm | |
| Race Width | 6mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 0.925kN | |
| Outside Diameter | 6.5mm | |
| Internal Clearance | CN | |
| Static Load Rating | 0.565kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 50000rpm, 33000rpm | |
| Maximum Speed - Grease | 33000rpm | |
| Standards/Approvals | RoHS | |
| Series | HK0306T2 | |
| Maximum Speed - Oil | 50000rpm | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 3mm | ||
Race Width 6mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Open | ||
Dynamic Load Rating 0.925kN | ||
Outside Diameter 6.5mm | ||
Internal Clearance CN | ||
Static Load Rating 0.565kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 50000rpm, 33000rpm | ||
Maximum Speed - Grease 33000rpm | ||
Standards/Approvals RoHS | ||
Series HK0306T2 | ||
Maximum Speed - Oil 50000rpm | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller 21 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN HK3026F 30 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN BK1312 13 mm ID Needle Roller Thrust Bearing Needle Roller 19 mm OD
- NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
