NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- RS Stock No.:
- 453-691
- Mfr. Part No.:
- HK2516F
- Manufacturer:
- NTN
Subtotal (1 unit)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.07 |
*price indicative
- RS Stock No.:
- 453-691
- Mfr. Part No.:
- HK2516F
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Bearing Material | Steel | |
| Outside Diameter | 32mm | |
| Limiting Speed | 9500rpm | |
| Dynamic Load Rating | 15.9kN | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK2516F | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Bearing Material Steel | ||
Outside Diameter 32mm | ||
Limiting Speed 9500rpm | ||
Dynamic Load Rating 15.9kN | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK2516F | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
