NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-725
- Mfr. Part No.:
- 4T-387A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.86 |
*price indicative
- RS Stock No.:
- 453-725
- Mfr. Part No.:
- 4T-387A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 96.5kN | |
| Outside Diameter | 75mm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-387A | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 96.5kN | ||
Outside Diameter 75mm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-387A | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for rigorous performance and reliability in various applications. With its robust design and precise engineering, it offers superior load-carrying capacity, making it an ideal choice for demanding conditions. This bearing features a mounted cone with a pressed steel cage, ensuring longevity and reduced maintenance needs. The internal and external diameters along with the bearing width are meticulously designed to fit seamlessly in compatible machinery. This product also features dynamic and static load ratings that support its durable performance, ensuring it withstands the rigours of daily operations.
Offers superior load-carrying capacity for demanding applications
Designed with a pressed steel cage to enhance durability
Provides reliable performance under both dynamic and static loads
Facilitates easy fitting with its precise internal and external diameters
Minimises maintenance needs with a robust construction
Ideal for various industries requiring high-performance bearings
Related links
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
