NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 455-432
- Mfr. Part No.:
- 4T-JM714249PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€66.49
(exc. VAT)
€81.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.49 |
*price indicative
- RS Stock No.:
- 455-432
- Mfr. Part No.:
- 4T-JM714249PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-JM714249PK | |
| Bearing Dynamic Load Rating | 145kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Outside Diameter | 75mm | |
| Static Load Rating | 197kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 29.5mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Series 4T-JM714249PK | ||
Bearing Dynamic Load Rating 145kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Outside Diameter 75mm | ||
Static Load Rating 197kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 29.5mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance and reliability in a variety of applications. Engineered for efficiency, it features a robust internal diameter, enabling it to withstand substantial loads. The precision construction ensures optimal alignment and smooth operation, making it a vital component for machinery where durability and precision are paramount. This product not only meets but exceeds industry standards, embodying the expertise and innovation associated with the manufacturer. Ideal for various sectors, this bearing delivers consistent results, ultimately enhancing the longevity of your equipment.
Offers a dynamic load capacity for improved performance under various conditions
Ensures reduced friction for enhanced energy efficiency during operation
Constructed with high-quality materials to withstand demanding environments
Features advanced axial load coefficients for greater stability
Designed with precise dimensions for a seamless fit in applications
Maximises lifespan through engineered optimisations in design
Related links
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-388A Single Row Tapered Roller 57.53 mm ID Roller Bearing, 75 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
