NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-727
- Mfr. Part No.:
- 4T-387AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.01 |
*price indicative
- RS Stock No.:
- 453-727
- Mfr. Part No.:
- 4T-387AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-387AS | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Outside Diameter | 75mm | |
| Static Load Rating | 96.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-387AS | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 86.5kN | ||
Outside Diameter 75mm | ||
Static Load Rating 96.5kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for superior performance and durability, making it an ideal choice for various engineering applications. Designed with precision, it ensures excellent load distribution and maximum load carrying capabilities. With a pressed steel cage, the bearing optimises performance under dynamic conditions, providing reliable and consistent functionality in demanding environments. Built to endure, this product facilitates a smooth operational flow, enhancing the overall efficiency of machinery while maintaining high reliability. It's an essential component for any operation requiring high-quality bearings, showcasing the brand's commitment to excellence in engineering.
Optimises load distribution for enhanced performance
Pressed steel cage design improves durability under dynamic conditions
Facilitates smooth operations, enhancing machinery efficiency
Engineered for high reliability in demanding environments
Designed to support maximum load carrying capacities
Related links
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
