NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller, Machined-ring, 42 mm OD
- RS Stock No.:
- 453-777
- Mfr. Part No.:
- NK32/30R+1R28X32X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.72 |
*price indicative
- RS Stock No.:
- 453-777
- Mfr. Part No.:
- NK32/30R+1R28X32X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 60.5kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 42mm | |
| Dynamic Load Rating | 34kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK32/30R+1R28X32X30 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Internal Clearance CN | ||
Static Load Rating 60.5kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 42mm | ||
Dynamic Load Rating 34kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK32/30R+1R28X32X30 | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearings are engineered to deliver exceptional performance in demanding applications. This machined-ring needle roller bearing features an inner ring and is designed for optimal load distribution, providing enhanced reliability and efficiency. With its double-side ribs and a strategically positioned lubrication hole, this product supports efficient operation while minimising maintenance needs. The bearings robust construction allows it to endure both dynamic and static loads, making it suitable for a wide range of mechanical systems. Whether used in industrial machinery or automotive applications, this bearing guarantees a long operational lifespan and smooth performance under varied conditions.
Features a lubrication hole to facilitate adequate internal lubrication
Constructed from high-quality materials to ensure long-lasting performance
Offers a dynamic load rating to withstand higher loads during operation
Designed to operate efficiently within a wide temperature range
Provides ease of installation with a user-friendly configuration
Delivers precision performance for reduced friction and enhanced efficiency
Related links
- NTN NK32/30R 32 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN NK32/20R 32 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK42/30R 42 mm ID Roller Bearing Needle Roller 52 mm OD
- NTN NA6905R 25 mm ID Needle Roller Thrust Bearing Needle Roller 42 mm OD
- NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller 39 mm OD
- NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller 37 mm OD
